Christmas Opening Hours and Delivery Dates here

Venso E504 LED Grow Light SUNLiTE Built-in 7W Neutral White LED

Order Code:

10-8822

Brand: Venso MPN: E504 140 EAN-13: 7350067690342
  • Quickly find another product in this range by Factory colour:

    Copper Grey White
Qty Unit Price (Ex VAT)
1+ £62.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2026

The Venso LED grow light SUNLiTE features a built-in 7 W Neutral white LED. Produced by Venso, this greenhouse lighting is ideal for plant growing and nurseries. It is typically used to support healthy plant development in controlled environments.
Type LED grow light
IP Rating IP54
Power 7W
(Ø) 11cm
Base Built-in LED
Colour Neutral white
Dim (Ø x H) 11 cm x 100 cm
Factory colour Copper
Feed length 4m
Height 100cm
Lit area 0.5m²
Number of bulbs 14
PPFD 26 µmol/m²/s
Product lifespan approx 25000h
Radiation angle 120°
Temperature Range -20 to +40°C
Total luminous flux 600lm
Wavelength bands (red) 640 - 660 nm
Wavelength bands (white) 400 - 700 nm
Wavelength ratio (red) 2
Wavelength ratio (white) 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot