Velleman SOL2N Solar Panel 0.5V Polycrystalline Ideal for Small Devices

MPN
SOL2N
Brand
Velleman
EAN-13
5410329670634
Order Code
10-8794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.35
10+ £2.96
50+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockAdditional quantity lead time 5 weeks

The Velleman SOL2N is a polycrystalline solar panel with a 0.5 V output, commonly used for educational and hobby projects. This craft solar module is ideal for small-scale didactic applications and hands-on learning about photovoltaics. It is versatile for teaching purposes and various hobbyist endeavours.
Type Polycrystalline solar panel
Power Rating 800mA
Dimensions (L x W x H) 72 x 46 x 2 mm
Number of Cells 1
Cable Length 20.00cm
Connector Cable
Height 2mm
Length 72mm
Nominal Voltage 0.5V
Weight 13g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot