Velleman K4001 7W Mono Audio Amplifier Kit

MPN
K4001
Brand
Velleman
EAN-13
5410329040017
Order Code
70-4098
Country of Origin
Belgium

Discontinued


The 7W Mono Audio Amplifier Kit from Velleman is a small but powerful multi-purpose amplifier that can be used with portable audio equipment and audio projects.


  • IC is completely thermally and short-circuit protected
  • Conventional DC supply can be connected as supply
  • Overload and short-circuit protected
  • Small but powerful multi-purpose amplifier
  • Suitable for use with portable audio equipment
  • Powerful amplifier for audio projects
  • Ideal for in-car use
  • Assembly skill level suitable for beginners
  • Dimensions 55L) x 35(W)mm
  • Velleman K4001

Please note: This is a self-assembly kit and requires soldering.

Type Audio amplifier kit
Application Audio, HIFI
Dimension 55L) x 35(W)mm
Dimensions 55L) x 35(W)mm
Length 2.2mm
Width 1.4mm

Questions

*Question functionality currently disabled
Question by: Product code: 70-4098

Q. Hi i was wondering what pre amp i can connect to this project and what speakers are suitable to connect to the item

A. Hi Muntasir. Thank you for your question. Provided the speaker has an impedance of 8 Ohms - it can be up to 7W output such as 35-2950. A suitable pre amplifier would be 70-4084.


Trustpilot