Velleman ECL1/2 Eurocard PCB 80x100mm Contact Spacing 2.54mm 1 piece.

MPN
ECL1/2
Brand
Velleman
EAN-13
5410329221324
Order Code
10-8770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.40
50+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Velleman ECL1/2 Eurocard PCB is a printed circuit board measuring 80 mm by 100 mm with a contact spacing of 2.54 mm. This single-piece Eurocard PCB is ideal for creating custom electronic circuits in various hobbyist and prototype applications. Manufactured by Velleman, it is designed for precision and durability in electronic projects.
Type Eurocard PCB
Hole Pitch 2.54mm
Length 80mm
Thickness 1.6mm
Width 100mm
CS 2.54mm
Dimensions (L x W) 80 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot