Velleman AS12 Tray 350x550x20mm Versatile Mat for Soldering & Repairs

MPN
AS12
Brand
Velleman
EAN-13
5410329698386
Order Code
10-8758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Velleman's AS12 tray measures 350 x 550 x 20 mm and is designed as a solder mat for soldering applications. This durable tray is part of their premium soldering accessories, protecting surfaces during electronic work. Ideal for hobbyists and professionals alike, it ensures a safe and organised workspace.
Type Tray
For Use With Universal
Capacity Each 12tonne
Capacity Pair 24tonne
Colour Multi-colour
Dimensions (L x W x H) 350 x 550 x 20 mm
Height 20mm
Length 350mm
Maximum Working Height 752mm
Minimum Working Height 487mm
Nett Weight 24.52kg
Weight 700g
Width 550mm

Reviews

Be the first to submit a review

Trustpilot