Vaughan 569-56 BS150D Bear (Pull) Saw Double Ended Blade 150mm (6in)

MPN
569-56
Brand
Vaughan
EAN-13
0051218569568
Order Code
97-5157
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Vaughan Double edged Japanese-style 'Bear' saw that cuts on the pull stroke. Made from spring steel and plated for rust resistance. It is highly flexible to allow flush cutting. The blade is interchangeable with other 'Bear' Saw blades and locks securely, yet can be easily disassembled for convenient storage.

The specially ground, triple edged teeth are impulse hardened to retain sharpness.

Available in: 150mm (6in) and 250mm (10in) blade lengths.

Made in Japan.

The Vaughan BS150D Bear Saw has the following specifications:

Blade Length: 150mm (5.1/2in).
Total Length: 300mm (12in).


Type Saw
Length 150mm

Reviews

Be the first to submit a review

Trustpilot