Vaughan 127-15 R20 Curved Claw Nail Hammer All Steel Smooth Face 570g (20oz)

MPN
127-15
Brand
Vaughan
EAN-13
0051218127157
Order Code
97-5169
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    570g 680g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Vaughan Curved Claw Nail Hammer is an all steel curved claw hammer with full-polished head with an octagon neck and a round face. Forged from high-carbon steel with patented Shock-Blok™ plug in its head using hickory and rubber to absorb shock. For comfort and control, it has an exclusive air cushioned, slip-resistant grip.

Sizes: 450g (16oz), 570g (20oz) and 680g (24oz).

Made in the USA.

The Vaughan R20 Curved Claw Nail Hammer has the following specifications:
Weight: 570g (20 oz).
Handle length: 330mm (13 inch).


Type Claw Hammers
Weight 570g
Handle Material Hickory
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot