R24 Curved Claw Nail Hammer All Steel Smooth Face 680g (24oz)

Vaughan Brand: Vaughan

The Vaughan Curved Claw Nail Hammer is an all steel curved claw hammer with full-polished head with an octagon neck and a round face. Forged from high-carbon steel with patented Shock-Blok™ plug in its head using hickory and rubber to absorb shock. For comfort and control, it has an exclusive air cushioned, slip-resistant grip.

Sizes: 450g (16oz), 570g (20oz) and 680g (24oz).

Made in the USA.

The Vaughan R24 Curved Claw Nail Hammer has the following specifications:
Weight: 680g (24 oz).
Handle length: 355mm (14 inch).

Description Image Product Buy Pricing (Ex VAT) Weight Type Handle Material Head Material
Vaughan 108-15 R24 Curved Claw Nail Hammer All Steel Smooth Face 680g (24oz)
Vaughan 108-15 R24 Curved Claw Nail Hammer All Steel Smooth Face 680g (24oz)
Extended range
Order code: 97-5167
MPN: 108-15

Available to back orderPlease contact us for lead time
1+ £46.80
Price per unit Ex VAT
680g Claw Hammers Hickory Steel
Vaughan 127-15 R20 Curved Claw Nail Hammer All Steel Smooth Face 570g (20oz)
Vaughan 127-15 R20 Curved Claw Nail Hammer All Steel Smooth Face 570g (20oz)
Standard range
Order code: 97-5169
MPN: 127-15

Despatched within 2 working days - 5 in stock
1+ £50.96
Price per unit Ex VAT
570g Claw Hammers Hickory Steel

Trustpilot