Varta Torches & Lanterns Torch 621305

Varta Brand: Varta
The Varta Night Cutter series comprises high-performance LED torches, including USB rechargeable models and battery-operated options, catering to a range of lighting needs.
Description Image Product Buy Pricing (Ex VAT) (Ø) Illumination Range (high) Dim Light Duration (max.) Luminous flux (high) Length Weight Type Bulb Type Colour IP Rating Material Number of bulbs Power supply (LOV) Rack size Technology Waterproof Weight, information
Varta 18900101111 Night Cutter F20R LED Torch USB Rechargeable 400 lm
Varta 18900101111 Night Cutter F20R LED Torch USB Rechargeable 400 lm
Extended range
Order code: 08-0826
MPN: 18900101111

Available to back orderBack order, lead time 3 weeks
1+ £32.01
Price per unit Ex VAT
147m 22h 400lm 348g Torch LED (monochrome) Black, Blue IPX4 Aluminium 1 rechargeable 483 mm (19") Li-ion No incl. rechargeable battery
Varta 18901101111 Night Cutter F30R Torch 700 lm USB Rechargeable
Varta 18901101111 Night Cutter F30R Torch 700 lm USB Rechargeable
Extended range
Order code: 08-0827
MPN: 18901101111

Available to back orderBack order, lead time 3 weeks
1+ £43.68
Price per unit Ex VAT
40mm 300m (Ø x L) 40 mm x 230 mm 24h 700lm 230mm 515g Torch LED (monochrome) Black, Blue IPX4 Aluminium 1 rechargeable 483 mm (19") Li-ion No incl. rechargeable battery

Trustpilot