Varta 18901101111 Night Cutter F30R Torch 700 lm USB Rechargeable

MPN
18901101111
Brand
Varta
EAN-13
4008496978946
Order Code
08-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Night Cutter F30R is a rechargeable torch featuring an adjustable 700 lumens output. It includes a belt clip and USB interface, providing convenience for extended use. This versatile pocket light is ideal for outdoor activities and professional use.
Type Torch
(Ø) 40mm
Bulb Type LED (monochrome)
Colour Black, Blue
Dim (Ø x L) 40 mm x 230 mm
Illumination Range (high) 300m
IP Rating IPX4
Length 230mm
Light Duration (max.) 24h
Luminous flux (high) 700lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Technology Li-ion
Waterproof No
Weight 515g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot