Varta 18900101111 Night Cutter F20R LED Torch USB Rechargeable 400 lm

MPN
18900101111
Brand
Varta
EAN-13
4008496978915
Order Code
08-0826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Varta Night Cutter F20R torch, with part number 18900101111, features a monochrome LED that produces a powerful 400 lumens for up to 22 hours. This rechargeable torch includes a USB interface, comes with an adjustable belt clip, and weighs 348 grams, making it ideal for hands-free use in various settings. Typically used as a pocket light, the Varta torch is suitable for outdoor adventures, professional use, or emergency situations.
Type Torch
Bulb Type LED (monochrome)
Colour Black, Blue
Illumination Range (high) 147m
IP Rating IPX4
Light Duration (max.) 22h
Luminous flux (high) 400lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Technology Li-ion
Waterproof No
Weight 348g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot