Varta Torches & Lanterns Torch 621300

Varta Brand: Varta
The Varta product group, known for its innovative lighting solutions, includes a variety of torches and flashlights suitable for both general and specialised uses, catering to both children and adults.
Description Image Product Buy Pricing (Ex VAT) (Ø) Battery type Bulb Type Dim Factory colour Height Illumination Range (medium) Length Light Duration (max.) Material Luminous flux (medium) Number of bulbs Rack size Technology Weight Waterproof Type Power supply (LOV)
Varta 15638101421 UV LED Torch 68g Detects Dirt Banknotes Fingerprints
Varta 15638101421 UV LED Torch 68g Detects Dirt Banknotes Fingerprints
Standard range
Order code: 08-0790
MPN: 15638101421

Despatched same day - 2 in stockFurther 508 despatched in 4 working days
1+ £9.61
Price per unit Ex VAT
33mm AAA UV LED (Ø x L) 33 mm x 118 mm Grey 118mm Aluminium 14 483 mm (19") Alkali-manganese 68g No Torch battery-powered
Varta 15650101421 Kids Flashlight 2AA Battery 70h Cute Safe Child Torch
Varta 15650101421 Kids Flashlight 2AA Battery 70h Cute Safe Child Torch
Standard range
Order code: 08-0791
MPN: 15650101421

Despatched within 4 working days - 108 in stock
1+ £9.56
Price per unit Ex VAT
41mm (Ø x H) 41 mm x 230 mm Green 230mm 4m 70h 10lm 0.116 Torch battery-powered

Trustpilot