Varta 15650101421 Kids Flashlight 2AA Battery 70h Cute Safe Child Torch

MPN
15650101421
Brand
Varta
EAN-13
4008496077823
Order Code
08-0791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Varta Kids Flashlight 2AA mit Batt. is a battery-powered torch with a runtime of 70 hours. Designed for durability and ease of use, it is ideal for children. Perfect for camping, reading, or emergency use, it provides reliable light in various situations.
Type Torch
(Ø) 41mm
Dim (Ø x H) 41 mm x 230 mm
Factory colour Green
Height 230mm
Illumination Range (medium) 4m
Light Duration (max.) 70h
Luminous flux (medium) 10lm
Power supply (LOV) battery-powered
Weight 0.116

Reviews

Be the first to submit a review

Trustpilot