Varta 15638101421 UV LED Torch 68g Detects Dirt Banknotes Fingerprints

MPN
15638101421
Brand
Varta
EAN-13
4008496036080
Order Code
08-0790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 296 despatched in 4 working days

The Varta UV LED torch is a compact, battery-powered pocket light weighing 68 g. It features UV light, making it ideal for detecting counterfeit notes, verifying documents, or locating pet stains. As a reliable and practical tool, the Varta torch is a versatile addition to your toolkit.
Type Torch
(Ø) 33mm
Battery type AAA
Bulb Type UV LED
Dim (Ø x L) 33 mm x 118 mm
Factory colour Grey
Length 118mm
Material Aluminium
Number of bulbs 14
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Technology Alkali-manganese
Waterproof No
Weight 68g

Reviews

Be the first to submit a review

Trustpilot