Varta Professional Lithium 1.5V AA/AAA 1100/2900mAh Batteries

Varta Brand: Varta

Varta Professional Lithium 1.5V AA/AAA 1100/2900mAh batteries are the ideal choice for all digital high-performance products such as digital cameras, flashlights, MP3-players, hand-held games consoles or outdoor sensors. Minimal self-discharge and 10 years shelf life.

  • Battery & PSU technology: Lithium
  • Voltage: 1.5V
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Pack Size Dimensions Chemistry Terminal Type Voltage
Varta 6103301402 Professional Lithium 1.5V AAA 1100mAh Battery Pack of 2
Varta 6103301402 Professional Lithium 1.5V AAA 1100mAh Battery Pack of 2
Extended range
Order code: 57-6890
MPN: 6103301402

Available to back orderBack order, lead time 3 weeks
1+ £4.37
10+ £4.01
50+ £3.88
Price per unit Ex VAT
AAA 1100mAh 10.5 x 44.5mm 2 height: 44.5mm Lithium Standard 1.5V
Varta 6103301404 Professional Lithium 1.5V AAA 1100mAh Battery Pack of 4
Varta 6103301404 Professional Lithium 1.5V AAA 1100mAh Battery Pack of 4
Standard range
Order code: 57-6891
MPN: 6103301404

Available to back orderBack-order availability date - 29/10/2026
1+ £8.53
Price per unit Ex VAT
AAA 1100mAh 10.5 x 44.5mm 4 Lithium Standard 1.5V
Varta 6106301402 Professional Lithium 1.5V AA Battery 2900mAh Pack of 2
Varta 6106301402 Professional Lithium 1.5V AA Battery 2900mAh Pack of 2
Extended range
Order code: 57-6892
MPN: 6106301402

Back order - 4 availableBack-order availability date - 22/11/2026
1+ £4.30
10+ £3.95
50+ £3.86
Price per unit Ex VAT
AA 2900mAh 14.5 x 50.5mm 2 height: 50.5mm Lithium Standard 1.5V
Varta 6106301404 Professional Lithium 1.5V AA Battery 2900mAh Pack of 4
Varta 6106301404 Professional Lithium 1.5V AA Battery 2900mAh Pack of 4
Standard range
Order code: 57-6893
MPN: 6106301404

Available to back orderBack-order availability date - 29/10/2026
1+ £8.50
Price per unit Ex VAT
AA 2900mAh 14.5 x 50.5mm 4 Lithium Standard 1.5V

Trustpilot