Varta 6103301404 Professional Lithium 1.5V AAA 1100mAh Battery Pack of 4

MPN
6103301404
Brand
Varta
EAN-13
4008496680436
Order Code
57-6891
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Lithium batteries are the ideal choice for all digital high-performance products such as digital cameras, flashlights, MP3-players, hand-held games consoles or outdoor sensors. Minimal self-discharge and 10 years shelf life.
  • Alternative battery types: LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: Lithium
  • Battery size: AAA
  • Battery type (category): AAA battery
  • Capacity (mAh, Ah): 1100mAh
  • Content: 4 pc(s)
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Voltage: 1.5V
Type AAA
Capacity 1100mAh
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot