Varta 6106301404 Professional Lithium 1.5V AA Battery 2900mAh Pack of 4

MPN
6106301404
Brand
Varta
EAN-13
4008496680511
Order Code
57-6893
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Lithium batteries are the ideal choice for all digital high-performance products such as digital cameras, flashlights, MP3-players, hand-held games consoles or outdoor sensors. Minimal self-discharge and 10 years shelf life.
  • Alternative battery types: LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: Lithium
  • Battery size: AA
  • Battery type (category): AA battery
  • Capacity (mAh, Ah): 2900mAh
  • Content: 4 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14mm
  • Voltage: 1.5V
Type AA
Capacity 2900mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot