Varta Non-Rechargeable Batteries Button cell 621269

Varta Brand: Varta
The Varta button cell batteries are compact energy sources designed for high energy density and low self-discharge, suitable for various electronic devices.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Diameter Height Chemistry Pack Size Terminal Type Voltage
Varta 6131101401 Button Cell CR1/3N 3V 170mAh High Density Low Self-Discharge
Varta 6131101401 Button Cell CR1/3N 3V 170mAh High Density Low Self-Discharge
Extended range
Order code: 08-0948
MPN: 6131101401

Back order - 281 availableBack-order availability date - 07/10/2026
2+ £10.93
Price per unit Ex VAT
CR1/3N 170mAh 11.6 x 10.8mm 11.6mm 10.8mm Lithium 1 Standard 3V
Varta 6354101401 Button Cell CR2354 3V 530mAh High Energy Density
Varta 6354101401 Button Cell CR2354 3V 530mAh High Energy Density
Extended range
Order code: 08-0953
MPN: 6354101401

Back order - 35 availableBack-order availability date - 07/10/2026
2+ £2.87
Price per unit Ex VAT
CR2354 530mAh 23 x 5.4mm 23mm 5.4mm Lithium 1 Standard 3V

Trustpilot