Varta 6131101401 Button Cell CR1/3N 3V 170mAh High Density Low Self-Discharge

MPN
6131101401
Brand
Varta
EAN-13
4008496274147
Order Code
08-0948
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 281 availableBack-order availability date - 07/10/2026

The Varta Button Cell CR 1/3 N is a lithium coin battery with a capacity of 170 mAh. It's ideal for use in pocket calculators and wristwatches. Manufactured by Varta, this reliable button cell ensures long-lasting performance in small electronic devices.
Type CR1/3N
Capacity 170mAh
Chemistry Lithium
Dimensions (H x W x D) 11.6 x 10.8mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 10.8mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot