Varta 6354101401 Button Cell CR2354 3V 530mAh High Energy Density

MPN
6354101401
Brand
Varta
EAN-13
4008496992737
Order Code
08-0953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 35 availableBack-order availability date - 07/10/2026

The Varta Button Cell CR 2354 is a lithium coin battery with a 3 V output and a capacity of 530 mAh. This battery is commonly used in wristwatches, calculators, and other small electronic devices. Its reliable energy source is suitable for applications requiring consistent and long-lasting power.
Type CR2354
Capacity 530mAh
Chemistry Lithium
Dimensions (H x W x D) 23 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 23mm
Height 5.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot