Varta CRAA 3V 2000mAh Lithium Battery Cell PCB Pisn

MPN
6117-SLF
Brand
Varta
EAN-13
2050000212918
Order Code
57-8427
  • E
    RoHS Exempt
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 17/11/2026

Slimline battery with a -55 to +75 °C temperature range.


  • Battery & PSU technology: Lithium
  • Battery size: CRAA, PCB Pins
  • Capacity (mAh, Ah): 2000 mAh
  • Dimensions, height: 50.0mm
  • Dimensions, Ø: 14.75mm
  • Temperature range: -55 to +75 °C
  • Voltage: 3V

Not rechargeable.
Type CRAA
Capacity 2000mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot