Varta CR 3V Lithium Battery Cell Batteries

Varta Brand: Varta

Varta CR 3V lithium batteries are slimline with a -55 to +75 °C temperature range. The range includes versions which are either tagged or have PCB pins/axial leads.

  • Battery & PSU technology: Lithium
  • Temperature range: -55 to +75 °C
  • Voltage: 3V
Not rechargeable.
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Terminal Type Chemistry Pack Size Voltage
Varta CR1/2AA 3V 970mAh Lithium Battery Cell
Varta CR1/2AA 3V 970mAh Lithium Battery Cell
Standard range
Order code: 57-8419
MPN: 6127

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £5.15
Price per unit Ex VAT
1/2AA 970mAh 14.5 x 25.2mm Standard Lithium 1 3V
Varta CRAA 3V 2000mAh Lithium Battery Cell PCB Pisn
Varta CRAA 3V 2000mAh Lithium Battery Cell PCB Pisn
Extended range
Order code: 57-8427
MPN: 6117-SLF

Back order - 29 availableBack-order availability date - 17/11/2026
1+ £8.38
Price per unit Ex VAT
CRAA 2000mAh 14.5 x 50.5mm Solder Tags Lithium 1 3V

Trustpilot