Varta Alkaline 1.5V/9V Industrial Batteries

Varta Brand: Varta

Varta Alkaline 1.5V/9V industrial batteries are high-capacity batteries for industrial use.

  • Battery & PSU technology: Alkali-manganese
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Voltage Colour Chemistry Pack Size Terminal Type
Varta 04003211111 Alkaline-Industrial Micro AAA 1.5V 1220mAh Industrial Battery
Varta 04003211111 Alkaline-Industrial Micro AAA 1.5V 1220mAh Industrial Battery
Standard range
Order code: 58-2840
MPN: 04003211111

Order in multiples of 10


Despatched same day - 54 in stockAdditional quantity lead time 4 days
10+ £2.60
Price per unit Ex VAT
AAA 1220mAh 10.5 x 44.5mm 1.5V Alkaline 1 Standard
Varta 04006211501 Alkaline-Industrial Micro AA 1.5V 2900mAh Industrial Battery
Varta 04006211501 Alkaline-Industrial Micro AA 1.5V 2900mAh Industrial Battery
Standard range
Order code: 58-2841
MPN: 04006211501

Order in multiples of 5


Despatched same day - 150 in stockAdditional quantity lead time 4 days
5+ £0.567
Price per unit Ex VAT
AA 2900mAh 14.5 x 50.5mm 1.5V Alkaline 1 Standard
Varta 04022211111 Alkaline PP3 9V 550mAh Industrial Battery
Varta 04022211111 Alkaline PP3 9V 550mAh Industrial Battery
Standard range
Order code: 58-2842
MPN: 04022211111

Despatched same day - 13 in stockAdditional quantity lead time 5 weeks
1+ £1.35
Price per unit Ex VAT
9V PP3 550mAh 25.5 x 48.5 x 16mm 9V Multicolour Alkaline 1 Standard
Varta 04014211111 Alkaline Size C 1.5V 7800mAh Industrial Baby Battery
Varta 04014211111 Alkaline Size C 1.5V 7800mAh Industrial Baby Battery
Standard range
Order code: 58-2843
MPN: 04014211111

Order in multiples of 5


Despatched same day - 5 in stockAdditional 100 due on 10/11/2026
5+ £1.05
Price per unit Ex VAT
C 7800mAh 26.2 x 50.0mm 1.5V Multicolour Alkaline 1 Standard
Varta 04020211111 Alkaline Size D 1.5V 16500mAh Industrial Mono Battery
Varta 04020211111 Alkaline Size D 1.5V 16500mAh Industrial Mono Battery
Standard range
Order code: 58-2844
MPN: 04020211111

Order in multiples of 5


Despatched same day - 2 in stockAdditional quantity lead time 5 weeks
5+ £1.14
Price per unit Ex VAT
D 16500mAh 34.2 x 61.5mm 1.5V Multicolour Alkaline 1 Standard

Trustpilot