Varta 04003211111 Alkaline-Industrial Micro AAA 1.5V 1220mAh Industrial Battery

MPN
04003211111
Brand
Varta
EAN-13
4008496356652
Order Code
58-2840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 54 in stockAdditional quantity lead time 4 days

High-capacity battery for industrial use.
  • Alternative battery types: LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: Alkali-manganese
  • Battery size: AAA
  • Battery type (category): AAA battery
  • Capacity (mAh, Ah): 1220 mAh
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Voltage: 1.5V
Type AAA
Capacity 1220mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot