Varta 04014211111 Alkaline Size C 1.5V 7800mAh Industrial Baby Battery

MPN
04014211111
Brand
Varta
EAN-13
4008496356515
Order Code
58-2843
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5 in stockAdditional 100 due on 13/11/2026

High-capacity battery for industrial use.
  • Alternative battery types: LR15, C, AM2, L, MN1400, 814, E93, LR14N, 14A, KC, R14, BA3042, U7522, UM2, 1/2 Torcia
  • Battery & PSU technology: Alkali-manganese
  • Battery size: C
  • Battery type (category): C battery
  • Capacity (mAh, Ah): 7800 mAh
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 25.5mm
  • Voltage: 1.5V
Type C
Capacity 7800mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Colour Multicolour
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot