Varta 88315101501 CoinPower Button Cell Li-ion 3.7V 74mAh Rechargeable

MPN
88315101501
Brand
Varta
EAN-13
2050009587604
Order Code
08-0956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 106 availableBack-order availability date - 16/12/2026

The Varta CP1254 A4 Li-ion button cell is a rechargeable battery with a capacity of 74 mAh and a voltage of 3.7 V. It is ideal for compact electronic devices that require reliable and long-lasting power. This Varta button cell is a suitable choice for small gadgets like watches, calculators, and similar portable electronics.
Image for guidance only, non "x" version supplied
Battery Size CP1254 A4
Capacity 74mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
(Ø) 12.1mm
Dim (Ø x H) 12.1 mm x 5.4 mm
Height 5.4mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 1.8g

Reviews

Be the first to submit a review

Trustpilot