Varta 610250-030359 Button Cell NiMH 250mAh 3.6V Reliable & Durable

MPN
610250-030359
Brand
Varta
EAN-13
4064161275192
Order Code
08-0946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.90 £12.53
10+ £11.38
50+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 03/10/2026

The Varta V3/250H-SLF is a rechargeable button cell that offers a capacity of 250 mAh at 3.6 V, suitable for various electronic devices. Manufactured by Varta, this nickel-metal hydride battery is compact and ideal for portable gadgets requiring reliable power. Its typical applications include use in calculators, watches, and small electronic accessories.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
(Ø) 25mm
Battery Size 250H
Connector Contact retainers
Dim (Ø x H) 25 mm x 20 mm
Height 20mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 30g

Reviews

Be the first to submit a review

Trustpilot