Varta 610040-020359 V2/40H-SLF Rechargeable NiMH Button Cell 2.4V 43mAh

MPN
610040-020359
Brand
Varta
EAN-13
2050005725642
Order Code
08-0937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £5.63
10+ £5.17
50+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 25/09/2026

The Varta V2/40H-SLF is a rechargeable button cell with a capacity of 43 mAh and a voltage of 2.4 V, ideal for compact electronic devices. Manufactured by Varta, it is known for its reliability and long cycle life. This battery is commonly used in applications such as small gadgets, backup power systems, and portable electronics.
Battery Size 40H
Capacity 43mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
(Ø) 11.5mm
Connector Contact retainers
Dim (Ø x H) 11.5 mm x 11 mm
Height 11mm
Pin spacing 8mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 3.7g

Reviews

Be the first to submit a review

Trustpilot