Varta 610015-020359 Button Cell Rechargeable 15mAh 2.4V NiMH Reliable

MPN
610015-020359
Brand
Varta
EAN-13
4042883262898
Order Code
08-0936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.75 £6.09
10+ £5.60
50+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 25/09/2026

Varta 610015-020359 is a rechargeable button cell with a capacity of 15 mAh and a voltage of 2.4 V. It is commonly used for small electronic devices requiring compact and reliable power sources. The 15H NiMH chemistry ensures long-lasting performance and efficient recharging.
Battery Size 15H
Capacity 15mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
(Ø) 11.5mm
Connector Contact retainers
Dim (Ø x H) 11.5 mm x 6.5 mm
Height 6.5mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 3g

Reviews

Be the first to submit a review

Trustpilot