Varta 610015-010059 Rechargeable Button Cell NiMH 1.2V 15mAh 1pc

MPN
610015-010059
Brand
Varta
EAN-13
2050005725635
Order Code
08-0934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.58
10+ £3.27
50+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 25/09/2026

The Varta V15H-SLF button cell is a rechargeable nickel-metal hydride battery with a capacity of 15 mAh and a voltage of 1.2 V. Suitable for low-drain applications, this compact battery is often used in devices like small electronics and backup power systems. Its rechargeable nature makes it ideal for eco-friendly energy solutions.
Battery Size 15H
Capacity 15mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 11.5mm
Connector Contact retainers
Dim (Ø x H) 11.5 mm x 3.1 mm
Height 3.1mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 1.3g

Reviews

Be the first to submit a review

Trustpilot