Varta 58398101501 AAA Battery Rechargeable NiMH 800mAh 1.2V 1pc

MPN
58398101501
Brand
Varta
EAN-13
4008496929658
Order Code
08-0924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2.78 £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockContact us for additional stock

The Varta 58398101501 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and a voltage of 1.2 V. Manufactured by Varta, it is designed for devices requiring a reliable and long-lasting power source. This battery is ideal for small electronic devices such as remote controls, wireless mice, and digital cameras.
Capacity 800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot