Varta 57977101111 Power Bank Energy 15000mAh LiPo USB-C White/Black

MPN
57977101111
Brand
Varta
EAN-13
4008496018987
Order Code
08-0892
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £45.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 25/07/2026

The Varta power bank energy 15000 offers a capacity of 15000 mAh and features USB-C and micro USB connectivity. It is capable of charging and discharging simultaneously, providing a reliable emergency power supply for various mobile devices. Typical applications include charging smartphones, mp3 players, GPS devices, and gaming consoles like Nintendo and PSP.
Type Power bank
Capacity 15000mAh
Colour White/black
Weight 337g
Capacitance measured 8880mAh
Charging current (max.) 2400mA
Charging Slots 3
Dimensions (W x D x H) (L x W x H) 138 x 74 x 21 mm
Height 21mm
Length 138mm
Maximum Output Current 5V
Operating Voltage 5 V via USB
Powerbank Features Able to charge and discharge at the same time
Rack size 483 mm (19")
Technology LiPo
Width 74mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot