Varta 57687101441 LCD Plug Charger+4x56706 for AAA AA 9V with USB Output

MPN
57687101441
Brand
Varta
Order Code
08-0885
Country of Origin
China

Discontinued


Varta's LCD Plug Charger+ 4x 56706 is a versatile charger suitable for cylindrical cells, specifically NiMH AAA, AA, and 9V PP3 batteries. It features an informative LCD display and is ideal for both household and professional applications. This universal battery charger ensures efficient charging and is perfect for keeping your essential devices powered.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 5
9 V 1
9 V battery charging current 34mA
Average charging time for 9 V/150 mAh batteries 300 Min.
Charging current (AA) 450mA
Charging current (AAA) 200mA
Charging time for AAs 300 Min.
Depth 73mm
Dim (W x H x D) 85 x 124 x 73 mm
Factory colour Black
Height 124mm
Matching rechargeable battery NiMH
Max. charging current per slot 450mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Weight 138g
Width 85mm
Wireless charging No

Trustpilot