Varta 57685101441 Ultra Fast LCD Charger + 4x AA/AAA Pre-charged

MPN
57685101441
Brand
Varta
EAN-13
4008496988273
Order Code
08-0884
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £58.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Varta's LCD Ultra Fast Charger, model 57685101441, efficiently charges cylindrical NiMH AAA and AA cells. This compact charger is ideal for quickly powering up batteries for everyday electronic devices. It is perfect for universal applications, ensuring reliable performance for both home and travel use.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Chemistry NiMH
Charging current (AA) 8000mA
Charging current (AAA) 3000mA
Charging time for AAs 15 Min.
Depth 146mm
Dim (L x W x H) 146 x 92 x 43 mm
Discharge Current 400mA
Height 43mm
Length 146mm
Max. charging current per slot 8000mA
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Technology Lithium
Weight 332g
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot