Varta 57046 Pocketcharger Button Cell Charger Portable for Hearing Aids

Order Code:

08-0869

Brand: Varta MPN: 57046 EAN-13: 4043752163292
Qty Unit Price (Ex VAT)
1+ £105.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 26/12/2025

The Varta 57046 Button cell charger is a versatile charger designed for NiMH rechargeable button cells. It features a compact and portable design, ideal for on-the-go charging needs. This product is typically used for charging small, cylindrical batteries in various portable electronic devices.
Type Button cell charger
Battery Sizes Charged Rechargeable button cell
Number of Batteries Charged 2
Dim (L x W x H) 86 x 55 x 11 mm
Height 11mm
Length 86mm
Matching rechargeable battery NiMH
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot