Varta 5703301402 NiMH AAA 1.2V 1000mAh Rechargeable Battery Pack of 2

MPN
5703301402
Brand
Varta
EAN-13
4008496538621
Order Code
57-8194
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.63
10+ £8.71
50+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 209 availableBack-order availability date - 22/11/2026

Specially for use in high-current consumers such as digital cameras.
  • Alternative battery types: HR3, HR03, UO100557, DC2400, DC2400B4N, LR03, AAA, LR3, AM4M8A, AM4, S, MN2400, 824, E92, LR03N, 24A, K3A, R3, R03, 7526, UM4, Micro,V2500PX
  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Battery type (category): AAA battery (rechargeable)
  • Capacity (mAh, Ah): 1000mAh
  • Content: 2 pc(s)
  • Dimensions, height: 44.5mm
  • Dimensions, Ø: 10.5mm
  • Rechargeable: Yes
  • Type (manufacturer type): 5703301402
  • Voltage: 1.2V
  • Weight: 13g
Voltage 1.2v
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot