Varta 56813101402 Recycled AAA Battery NiMH 800mAh 1.2V 2pc Ready-to-Use

MPN
56813101402
Brand
Varta
EAN-13
4008496978991
Order Code
08-0865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.01
10+ £4.60
50+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 21/11/2026

The Varta AAA rechargeable battery is a NiMH cell with a capacity of 800 mAh and a low self-discharge feature, ensuring long-lasting power retention. This ready-to-use battery is ideal for high-drain devices like digital cameras or remote controls. It is environmentally friendly and reliable for everyday use, providing a consistent voltage of 1.2 V.
Capacity 800mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute RECH.AC.RECYC.AAA800mAh BLI2
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot