Varta 56743101404 RECH.AC.Power AAA 550mAh 1.2V Rechargeable Batteries

Image Representative of Range

Varta 56743101404 RECH.AC.Power AAA 550mAh 1.2V Rechargeable Batteries

MPN
56743101404
Brand
Varta
EAN-13
4008496884292
Order Code
13-3455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 13/10/2026

Varta RECH.AC.PowerAAA550mAh Bli 4 AAA battery is a rechargeable NiMH battery with a capacity of 550 mAh and a voltage of 1.2 V. It is ideal for devices requiring AAA batteries, such as remote controls, clocks, and various small electronic gadgets. This 4-pack offers an eco-friendly option by allowing multiple recharges, thereby reducing waste.
Capacity 550mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute RECH.AC.PowerAAA550mAh Bli 4
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot