Varta 56706101501 Rechargeable AA Battery NiMH 2100mAh 1.2V 1pc

MPN
56706101501
Brand
Varta
EAN-13
4008496594573
Order Code
08-0863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 246 availableBack-order availability date - 19/11/2026

The Varta 56706101501 AA battery (rechargeable) offers a capacity of 2100 mAh with a nominal voltage of 1.2 V, ideal for long-lasting performance. This NiMH AA battery is perfect for use in various everyday devices such as remote controls, cameras, and portable electronics. Choose this reliable mignon battery for efficient and sustainable power solutions in your household gadgets.
Capacity 2100mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot