Varta 56703 AAA Battery Rechargeable NiMH 800mAh 1.2V 2-Pack Ready2Use

Image Representative of Range

Varta 56703 AAA Battery Rechargeable NiMH 800mAh 1.2V 2-Pack Ready2Use

MPN
56703 101 402
Brand
Varta
EAN-13
4008496550579
Order Code
13-3453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 27/10/2026

Varta RECH.AC.Power AAA battery is a rechargeable NiMH battery with an 800 mAh capacity and 1.2 V output. This product is ideal for use in small electronic devices such as remote controls, cameras, and toys. Each package includes two AAA batteries, providing reliable power for everyday use.
Capacity 800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute RECH.AC.Power AAA800mAh BLI2
Rechargeable Yes
Type AAA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot