Varta 55802101501 Button Cell Rechargeable 18H NiMH 19mAh 1.2V 1pc

MPN
55802101501
Brand
Varta
EAN-13
2050005725703
Order Code
08-0857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 29 availableBack-order availability date - 16/12/2026

The Varta V18HRT is a rechargeable button cell battery with a capacity of 19 mAh and a voltage of 1.2 V, making it suitable for low-drain devices. Manufactured by Varta, this nickel-metal hydride (NiMH) battery is ideal for use in various electronic devices such as watches, calculators, and small portable gadgets. Each pack contains one piece of the Varta 55802101501 button cell, ensuring dependable performance and efficient energy storage.
Battery Size 18H
Capacity 19mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 11.5mm
Dim (Ø x H) 11.5 mm x 2.3 mm
Height 2.3mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 0.9g

Reviews

Be the first to submit a review

Trustpilot