Varta 55625101501 rechargeable button cell NiMH 250mAh 1.2V

MPN
55625101501
Brand
Varta
EAN-13
2050005725666
Order Code
18-4094
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Varta 55625101501 rechargeable button cell is a nickel-metal hydride (NiMH) battery with a capacity of 250 milliampere-hours (mAh) and a nominal voltage of 1.2 volts. Known alternatively as the Varta V250H, this button cell delivers efficient energy storage in compact applications, benefiting from NiMH technology's reliable performance. It is ideally suited for use in small electronic devices such as medical instruments, wireless sensors, and portable gadgets where space is a constraint yet dependable power is essential. The rechargeable nature of the battery allows for multiple charging cycles, enhancing both the sustainability and cost-effectiveness for applications requiring frequent replacements. Its robust design ensures a consistent power supply, making it a favoured choice among engineers for devices that demand stability in compact form factors.
Capacity 250mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Battery Size 250H
Diameter 25mm
Dimensions (H x W x D) (Ø x H) 25 mm x 6.4 mm
Height 6.4mm
Product Type Button cell (rechargeable)
Rechargeable Yes
Weight (Per Battery) 10g

Reviews

Be the first to submit a review

Trustpilot