Varta 55615602059 NiMH 150H 2.4V 150mAh Rechargeable Button Cell + Solder Pins

MPN
55615602059
Brand
Varta
EAN-13
4016138277791
Order Code
57-8344
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.37 £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 30/11/2026

With plastic jacket and soldering pins as conductors for PCB mounting (data backup)


  • Battery & PSU technology: NiMH
  • Battery size: 150H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 150 mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 11.5mm
  • Dimensions, length: 26.6mm
  • Dimensions, width: 14.6mm
  • Rechargeable: Yes
  • Voltage: 2.4V
Capacity 150mAh
Chemistry NiMH
Pack Size 1
Voltage 2.4V
Battery Size 150H
Dimensions height: 11.5mm
Height 11.5mm
Length 26.6mm
Type Rechargeable battery
Weight (Per Battery) 6g

Reviews

Be the first to submit a review

Trustpilot