Varta NiMH 1.2V-4.8V Rechargeable Button Cell Batteries with Solder Pins

Varta Brand: Varta

Varta NiMH 1.2V-4.8V rechargeable button cell batteries with solder pins with plastic jacket and soldering pins as conductors for PCB mounting (data backup).

  • Battery & PSU technology: NiMH
  • Battery type: Button cell (rechargeable)
  • Connector (batteries): Contact retainers
  • Rechargeable: Yes
Description Image Product Buy Pricing (Ex VAT) Capacity Voltage Battery Size Dimensions (H x W x D) Dimensions Terminal Type Height Type Length Weight (Per Battery) Chemistry Pack Size
Varta 55604201046 NiMH 40H 1.2V 43mAh Rechargeable Button Cell + Solder Pins
Varta 55604201046 NiMH 40H 1.2V 43mAh Rechargeable Button Cell + Solder Pins
Extended range
Order code: 57-8336
MPN: 55604201046

Back order - 33 availableBack-order availability date - 30/11/2026
1+ £6.64
10+ £6.10
50+ £5.90
Price per unit Ex VAT
43mAh 1.2V 40H 5.2 x 12.8 x 12.8mm Tagged Button cell (rechargeable) 1.7g NiMH 1
Varta 55608201046 NiMH 80H 1.2V 80mAh Rechargeable Button Cell + Solder Pins
Varta 55608201046 NiMH 80H 1.2V 80mAh Rechargeable Button Cell + Solder Pins
Standard range
Order code: 57-8337
MPN: 55608201046

Despatched same day - 23 in stockAdditional quantity lead time 5 weeks
1+ £5.24
Price per unit Ex VAT
80mAh 1.2V 80H 7.5 x 25.0 x 25.0mm height: 7.5mm Tagged Button cell (rechargeable) 4.2g NiMH 1
Varta 55615602059 NiMH 150H 2.4V 150mAh Rechargeable Button Cell + Solder Pins
Varta 55615602059 NiMH 150H 2.4V 150mAh Rechargeable Button Cell + Solder Pins
Extended range
Order code: 57-8344
MPN: 55615602059

Back order - 33 availableBack-order availability date - 30/11/2026
1+ £11.36
Price per unit Ex VAT
150mAh 2.4V 150H height: 11.5mm 11.5mm Rechargeable battery 26.6mm 6g NiMH 1

Trustpilot