Varta 55615101501 NiMH 150H 1.2V 150mAh Rechargeable Button Cell Battery

MPN
55615101501
Brand
Varta
EAN-13
4016138277760
Order Code
57-8342
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 50 availableBack-order availability date - 03/12/2026

The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.
  • Battery & PSU technology: NiMH
  • Battery size: 150H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 150 mAh
  • Dimensions, height: 2.85mm
  • Dimensions, length: 25.6mm
  • Dimensions, width: 14.1mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 6 g
Pack Size 1
Voltage 1.2v
Dimensions height: 2.85mm
Type Button cell (rechargeable)

Reviews

Be the first to submit a review

Trustpilot