Varta 55608303052 Button Cell 80H NiMH 80mAh 3.6V Reliable & Durable

MPN
55608303052
Brand
Varta
EAN-13
4064161275161
Order Code
08-0847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

The Varta V3/80H is a rechargeable button cell battery with a capacity of 80 mAh and operates at 3.6 V. Ideal for small electronic devices, this NiMH battery is useful in applications requiring reliable and long-lasting power. Manufactured by Varta, it is commonly used in microelectronics and portable gadgets.
Capacity 80mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
(Ø) 15.5mm
Battery Size 80H
Dim (Ø x H) 15.5 mm x 19.3 mm
Height 19.3mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 11g

Reviews

Be the first to submit a review

Trustpilot