Varta 55602303059 Rechargeable Button Cell 3.6V NiMH 15mAh Versatile Use

MPN
55602303059
Brand
Varta
EAN-13
2050005725925
Order Code
08-0845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Varta V3/15H-SLF is a rechargeable button cell with a capacity of 15 mAh and a voltage of 3.6 V. Produced by Varta, this compact and durable battery is commonly used in small electronic devices like watches, calculators, and remote controls. It is designed for repeated use, offering a reliable power source for low-drain applications.
Capacity 15mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
(Ø) 11.5mm
Battery Size 15H
Connector Contact retainers
Dim (Ø x H) 11.5 mm x 9.5 mm
Height 9.5mm
Pin spacing 10mm
Rechargeable Yes
Type Button cell (rechargeable)
Weight (Per Battery) 4.5g

Reviews

Be the first to submit a review

Trustpilot