Varta 339101111 Silver Oxide SR614 1.55V 11mAh Button Cell Battery

MPN
339101111
Brand
Varta
EAN-13
4008496245871
Order Code
57-8354
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 3 weeks

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR614SW, SR614,V339, D339, R339, GP339, 339A, 339X
  • Battery & PSU technology: Silver oxide
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 11mAh
  • Dimensions, height: 1.4mm
  • Dimensions, Ø: 6.8mm
  • Voltage: 1.55V
  • Weight: 0.21 g
Type SR614
Capacity 11mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 1.4mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Dimensions height: 1.4mm

Reviews

Be the first to submit a review

Trustpilot