Varta 18666101111 Outdoor Ambiance LED Lantern 500lm Black Battery-powered

MPN
18666101111
Brand
Varta
EAN-13
4008496047178
Order Code
18-4044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Varta 18666101111 Outdoor Ambiance L30RH LED camping lantern is an efficient outdoor light fitting specifically designed for providing illumination in various outdoor settings. This battery-powered lantern delivers a light output of 500 lumens, utilising a monochrome LED to ensure consistent and reliable lighting. Engineered for durability, the lantern's robust construction in black enhances its suitability for demanding environments such as camping, hiking, and other outdoor recreational activities where dependable lighting is essential. The portable design and battery operation make it an ideal choice for engineers and outdoor enthusiasts requiring a versatile lighting solution without reliance on fixed power sources.
Type Camping lantern
Bulb Type LED (monochrome)
Colour Black
Light Duration (max.) 370h
Luminous Flux 500lm
Power supply (LOV) battery-powered
Product Type Camping lantern
Weight 0.579

Reviews

Be the first to submit a review

Trustpilot