Varta 18631101401 Outd.Sp. Headlamp White LED Rechargeable 100 lm

MPN
18631101401
Brand
Varta
EAN-13
4008496996957
Order Code
08-0815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/10/2026

The Varta Outd.Sp. Ultralight H30R headlamp is a rechargeable, monochrome white LED headlamp with a brightness of 100 lumens. It is ideal for outdoor activities due to its lightweight design and reliable lighting. This headlamp is perfect for camping, hiking, or any night-time adventures.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour White
Illumination Range (high) 91m
Illumination Range (low) 16m
Light Duration (high) 1.5h
Light Duration (low) 21h
Luminous flux (high) 100lm
Luminous flux (low) 10lm
Number of bulbs 1
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Waterproof No
Weight 47g
Weight, information incl. rechargeable battery
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot